Image for 61B11-01-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61B11-01-02

DigiKey Part Number
61B11-01-02-ND
Manufacturer
Manufacturer Product Number
61B11-01-02
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 850,28480 Kč46 257,12 Kč
Unit Price without VAT:1 850,28480 Kč
Unit Price with VAT:2 238,84461 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC