60AD18-4-H-020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60AD18-4-M-060C

DigiKey Part Number
GH7549-ND
Manufacturer
Manufacturer Product Number
60AD18-4-M-060C
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
360° Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch, Pulse)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
800gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 593,88000 Kč2 593,88 Kč
52 202,02400 Kč11 010,12 Kč
102 046,60300 Kč20 466,03 Kč
251 852,26680 Kč46 306,67 Kč
501 713,09120 Kč85 654,56 Kč
1001 580,18870 Kč158 018,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 593,88000 Kč
Unit Price with VAT:3 138,59480 Kč