
56SD36-01-2-AJS | |
|---|---|
DigiKey Part Number | GH7693-ND |
Manufacturer | |
Manufacturer Product Number | 56SD36-01-2-AJS |
Description | SWITCH ROTARY 2-5POS 200MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 12.19mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,23000 Kč | 654,23 Kč |
| 5 | 561,69800 Kč | 2 808,49 Kč |
| 10 | 525,89200 Kč | 5 258,92 Kč |
| 25 | 481,86800 Kč | 12 046,70 Kč |
| 50 | 450,86580 Kč | 22 543,29 Kč |
| 100 | 421,71780 Kč | 42 171,78 Kč |
| 250 | 385,79768 Kč | 96 449,42 Kč |
| 500 | 379,95250 Kč | 189 976,25 Kč |
| Unit Price without VAT: | 654,23000 Kč |
|---|---|
| Unit Price with VAT: | 791,61830 Kč |



