Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115 V AC Panel Mount
56SD30-01-2-AJN
56SD30-01-2-AJN

56SD30-01-2-AJN

DigiKey Part Number
GH7689-ND
Manufacturer
Manufacturer Product Number
56SD30-01-2-AJN
Description
SWITCH ROTARY 2-6POS 200MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 6
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Features
Shaft and Panel Sealed
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
12.19mm
Current Rating (Amps)
200mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,64000 Kč600,64 Kč
5515,71400 Kč2 578,57 Kč
10482,84700 Kč4 828,47 Kč
25442,44520 Kč11 061,13 Kč
50414,00680 Kč20 700,34 Kč
100387,26370 Kč38 726,37 Kč
250354,31660 Kč88 579,15 Kč
500334,99146 Kč167 495,73 Kč
Manufacturers Standard Package
Unit Price without VAT:600,64000 Kč
Unit Price with VAT:726,77440 Kč