56D30-01-1-AJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56P36-01-1-09N

DigiKey Part Number
GH7688-ND
Manufacturer
Manufacturer Product Number
56P36-01-1-09N
Description
SWITCH ROTARY 9POS 200MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 9 Position SP9T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
9
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP9T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
9.58mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,51000 Kč543,51 Kč
5466,72000 Kč2 333,60 Kč
10436,99800 Kč4 369,98 Kč
25400,43840 Kč10 010,96 Kč
50374,71100 Kč18 735,55 Kč
100350,52460 Kč35 052,46 Kč
250320,72624 Kč80 181,56 Kč
500309,69812 Kč154 849,06 Kč
Manufacturers Standard Package
Unit Price without VAT:543,51000 Kč
Unit Price with VAT:657,64710 Kč