Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56DP36-01-1-AJS

DigiKey Part Number
56DP36-01-1-AJS-ND
Manufacturer
Manufacturer Product Number
56DP36-01-1-AJS
Description
SWITCH ROTARY 2-10POS 200MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
36°
Number of Positions
2 ~ 10
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP10T
Depth Behind Panel
9.58mm
Contact Timing
Shorting (MBB)
Base Product Number
Current Rating (Amps)
200mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,98000 Kč647,98 Kč
5556,30000 Kč2 781,50 Kč
10520,82400 Kč5 208,24 Kč
25477,22400 Kč11 930,60 Kč
50446,53300 Kč22 326,65 Kč
100417,66680 Kč41 766,68 Kč
250382,10448 Kč95 526,12 Kč
500364,18916 Kč182 094,58 Kč
Manufacturers Standard Package
Unit Price without VAT:647,98000 Kč
Unit Price with VAT:784,05580 Kč