
51P22-01-1-16S-F | |
|---|---|
DigiKey Part Number | 51P22-01-1-16S-F-ND |
Manufacturer | |
Manufacturer Product Number | 51P22-01-1-16S-F |
Description | SWITCH ROTARY 16POS 150MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position SP16T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 51P22-01-1-16S-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP16T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 22.5° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 6.45mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 673,01720 Kč | 16 825,43 Kč |
| Unit Price without VAT: | 673,01720 Kč |
|---|---|
| Unit Price with VAT: | 814,35081 Kč |


