
51DP30-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7310-ND |
Manufacturer | |
Manufacturer Product Number | 51DP30-01-2-AJN |
Description | SWITCH ROTARY 2-6POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 6 | Angle of Throw 30° |
Index Stops Adjustable | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 13.64mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,37000 Kč | 1 018,37 Kč |
| 5 | 874,30400 Kč | 4 371,52 Kč |
| 10 | 818,43200 Kč | 8 184,32 Kč |
| 25 | 749,71360 Kč | 18 742,84 Kč |
| 50 | 701,32880 Kč | 35 066,44 Kč |
| 100 | 655,80120 Kč | 65 580,12 Kč |
| 250 | 599,85592 Kč | 149 963,98 Kč |
| Unit Price without VAT: | 1 018,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,22770 Kč |






