513360-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513374-8

DigiKey Part Number
513374-8-ND
Manufacturer
Manufacturer Product Number
513374-8
Description
ENCODER MECH BCD VERT PC PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 BCD (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
BCD (Absolute)
Pulses per Revolution
8
Voltage - Supply
-
Actuator Type
1/8" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
25K
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25629,76440 Kč15 744,11 Kč
Unit Price without VAT:629,76440 Kč
Unit Price with VAT:762,01492 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC