50D45-01-1-AJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50DP90-01-2-AJN

DigiKey Part Number
GH7358-ND
Manufacturer
Manufacturer Product Number
50DP90-01-2-AJN
Description
SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
13.64mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1852,95000 Kč852,95 Kč
5732,28800 Kč3 661,44 Kč
10685,53500 Kč6 855,35 Kč
25628,04800 Kč15 701,20 Kč
50587,56860 Kč29 378,43 Kč
100549,48290 Kč54 948,29 Kč
250509,14728 Kč127 286,82 Kč
Manufacturers Standard Package
Unit Price without VAT:852,95000 Kč
Unit Price with VAT:1 032,06950 Kč