



50D90-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7352-ND |
Manufacturer | |
Manufacturer Product Number | 50D90-01-2-AJN |
Description | SWITCH ROTARY 2POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 90° |
Number of Positions 2 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 18.77mm |
Circuit per Deck DPDT | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,19000 Kč | 960,19 Kč |
| 5 | 824,21000 Kč | 4 121,05 Kč |
| 10 | 771,57000 Kč | 7 715,70 Kč |
| 25 | 706,82640 Kč | 17 670,66 Kč |
| 50 | 661,22780 Kč | 33 061,39 Kč |
| 100 | 618,33220 Kč | 61 833,22 Kč |
| 250 | 565,45936 Kč | 141 364,84 Kč |
| Unit Price without VAT: | 960,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,82990 Kč |






