Rotary Switch 2 ~ 6 Position SP6T 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 6 Position SP6T 150mA (AC), 200mA (DC) 115 V AC Panel Mount
GH7349-ND
GH7349-ND

50D60-01-1-AJN

DigiKey Part Number
GH7349-ND
Manufacturer
Manufacturer Product Number
50D60-01-1-AJN
Description
SWITCH ROTARY 2-6POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
60°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1793,51000 Kč793,51 Kč
5681,21800 Kč3 406,09 Kč
10637,75100 Kč6 377,51 Kč
25584,30720 Kč14 607,68 Kč
50546,67460 Kč27 333,73 Kč
100511,27400 Kč51 127,40 Kč
250467,65316 Kč116 913,29 Kč
Manufacturers Standard Package
Unit Price without VAT:793,51000 Kč
Unit Price with VAT:960,14710 Kč

Other Suppliers on DigiKey

51In Stock
Ships from WEC