50A36-01-1-03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50D36-01-1-AJN

DigiKey Part Number
GH7273-ND
Manufacturer
Manufacturer Product Number
50D36-01-1-AJN
Description
SWITCH ROTARY 2-10POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 10
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,39000 Kč653,39 Kč
5561,02400 Kč2 805,12 Kč
10525,24000 Kč5 252,40 Kč
25481,26200 Kč12 031,55 Kč
50450,30160 Kč22 515,08 Kč
100421,18730 Kč42 118,73 Kč
250385,31520 Kč96 328,80 Kč
500379,42626 Kč189 713,13 Kč
Manufacturers Standard Package
Unit Price without VAT:653,39000 Kč
Unit Price with VAT:790,60190 Kč