47ASP1J1V2QT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 123,32140 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 123,32140 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 119,09880 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 340,38000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 297,65000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 265,44000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 283,12000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 270,07000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 155,57210 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 326,70000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 322,70000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 426,89000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47ASP1J1V2QT

DigiKey Part Number
47ASP1J1V2QT-ND
Manufacturer
Manufacturer Product Number
47ASP1J1V2QT
Description
SWITCH ROCKER SPDT 5A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100131,13940 Kč13 113,94 Kč
Unit Price without VAT:131,13940 Kč
Unit Price with VAT:158,67867 Kč