
46-200 BLK | |
|---|---|
DigiKey Part Number | GH7507-ND |
Manufacturer | |
Manufacturer Product Number | 46-200 BLK |
Description | SWITCH PUSH DPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.75mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,27000 Kč | 879,27 Kč |
| 10 | 758,47300 Kč | 7 584,73 Kč |
| 25 | 715,02680 Kč | 17 875,67 Kč |
| 50 | 683,75180 Kč | 34 187,59 Kč |
| 100 | 653,78860 Kč | 65 378,86 Kč |
| 250 | 616,09568 Kč | 154 023,92 Kč |
| Unit Price without VAT: | 879,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,91670 Kč |


