
44A45-03-1-08N | |
|---|---|
DigiKey Part Number | 44A45-03-1-08N-ND |
Manufacturer | |
Manufacturer Product Number | 44A45-03-1-08N |
Description | SWITCH ROTARY 8POS 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Continuous | |
Number of Decks | 3 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 43.61mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 045,34000 Kč | 3 045,34 Kč |
| 5 | 2 612,36200 Kč | 13 061,81 Kč |
| 10 | 2 444,20900 Kč | 24 442,09 Kč |
| Unit Price without VAT: | 3 045,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,86140 Kč |

