Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4001

DigiKey Part Number
GH1360-ND
Manufacturer
Manufacturer Product Number
4001
Description
SWITCH PUSH SPST-NO 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC)
Mfr
Voltage Rating - AC
115 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Electrical Life
100,000 Cycles
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,96000 Kč232,96 Kč
10201,13000 Kč2 011,30 Kč
25189,66000 Kč4 741,50 Kč
50181,40120 Kč9 070,06 Kč
100173,48650 Kč17 348,65 Kč
250163,53132 Kč40 882,83 Kč
500156,36744 Kč78 183,72 Kč
1 000149,50369 Kč149 503,69 Kč
Manufacturers Standard Package
Unit Price without VAT:232,96000 Kč
Unit Price with VAT:281,88160 Kč