




3K012-4RN3AG | |
|---|---|
DigiKey Part Number | GH7927-ND |
Manufacturer | |
Manufacturer Product Number | 3K012-4RN3AG |
Description | SWITCH KEYPAD 12KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3K012-4RN3AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | CAN Bus (CANopen) | |
Legend | Blank Buttons | |
Legend Color | - | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 46.99mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 282,95000 Kč | 7 282,95 Kč |
| 10 | 6 090,40700 Kč | 60 904,07 Kč |
| 25 | 5 722,63520 Kč | 143 065,88 Kč |
| Unit Price without VAT: | 7 282,95000 Kč |
|---|---|
| Unit Price with VAT: | 8 812,36950 Kč |


