3K206-G2-2RC3AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3K006-2RN3AG

DigiKey Part Number
136-3K006-2RN3AG-ND
Manufacturer
Manufacturer Product Number
3K006-2RN3AG
Description
SWITCH KEYPAD 6KEY ILLUM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
6
Matrix (Columns x Rows)
3 x 2
Illumination
Illuminated
Legend Type
Fixed
Key Type
Rubber Overlay
Output Type
CAN Bus (CANopen)
Legend
Blank Buttons
Legend Color
Black
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Connector
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
204 917,20250 Kč98 344,05 Kč
Unit Price without VAT:4 917,20250 Kč
Unit Price with VAT:5 949,81503 Kč