
3D70XX-100-C | |
|---|---|
DigiKey Part Number | 136-3D70XX-100-C-ND |
Manufacturer | |
Manufacturer Product Number | 3D70XX-100-C |
Description | DISPLAY,7 IN,XX,CODESYS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 65°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 8 ~ 32VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18 947,46100 Kč | 189 474,61 Kč |
| Unit Price without VAT: | 18 947,46100 Kč |
|---|---|
| Unit Price with VAT: | 22 926,42781 Kč |

