3D70VT-100-C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Grayhill Inc.
In Stock: 0
Unit Price: 17 184,88200 Kč
Datasheet
3D70DEV-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3D70VT-100-C

DigiKey Part Number
136-3D70VT-100-C-ND
Manufacturer
Manufacturer Product Number
3D70VT-100-C
Description
DISPLAY,7 IN,VT,CODESYS
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
-30°C ~ 65°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
8 ~ 32VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.02.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024 642,85500 Kč246 428,55 Kč
Unit Price without VAT:24 642,85500 Kč
Unit Price with VAT:29 817,85455 Kč