
39-701 | |
|---|---|
DigiKey Part Number | GH7473-ND |
Manufacturer | |
Manufacturer Product Number | 39-701 |
Description | SWITCH PUSH SPST-NO 0.15A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Circular - 8.61mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,16000 Kč | 581,16 Kč |
| 10 | 501,52400 Kč | 5 015,24 Kč |
| 25 | 472,83280 Kč | 11 820,82 Kč |
| 50 | 452,18180 Kč | 22 609,09 Kč |
| 100 | 432,39120 Kč | 43 239,12 Kč |
| 250 | 407,50396 Kč | 101 875,99 Kč |
| 500 | 389,58848 Kč | 194 794,24 Kč |
| Unit Price without VAT: | 581,16000 Kč |
|---|---|
| Unit Price with VAT: | 703,20360 Kč |



