
39-503 RED | |
|---|---|
DigiKey Part Number | GH1353-ND |
Manufacturer | |
Manufacturer Product Number | 39-503 RED |
Description | SWITCH PUSH SPST-NO 0.15A 28V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,62000 Kč | 273,62 Kč |
| 10 | 236,14700 Kč | 2 361,47 Kč |
| 25 | 222,67000 Kč | 5 566,75 Kč |
| 50 | 212,97220 Kč | 10 648,61 Kč |
| 100 | 203,67480 Kč | 20 367,48 Kč |
| 250 | 191,98240 Kč | 47 995,60 Kč |
| 500 | 183,56678 Kč | 91 783,39 Kč |
| 1 000 | 175,50404 Kč | 175 504,04 Kč |
| Unit Price without VAT: | 273,62000 Kč |
|---|---|
| Unit Price with VAT: | 331,08020 Kč |




