
39-401 BLK | |
|---|---|
DigiKey Part Number | GH1349-ND |
Manufacturer | |
Manufacturer Product Number | 39-401 BLK |
Description | SWITCH PUSH SPST-NO 0.15A 28V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 4.37mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 150mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 163,36100 Kč | 1 633,61 Kč |
| 25 | 154,04720 Kč | 3 851,18 Kč |
| 50 | 147,34420 Kč | 7 367,21 Kč |
| 100 | 140,92060 Kč | 14 092,06 Kč |
| 250 | 132,84036 Kč | 33 210,09 Kč |
| 500 | 127,02460 Kč | 63 512,30 Kč |
| 1 000 | 121,45284 Kč | 121 452,84 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |







