
39-251 RED | |
|---|---|
DigiKey Part Number | GH7523-ND |
Manufacturer | |
Manufacturer Product Number | 39-251 RED |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 39-251 RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,11000 Kč | 168,11 Kč |
| 10 | 145,05900 Kč | 1 450,59 Kč |
| 25 | 136,78680 Kč | 3 419,67 Kč |
| 50 | 130,83640 Kč | 6 541,82 Kč |
| 100 | 125,13140 Kč | 12 513,14 Kč |
| 250 | 117,96004 Kč | 29 490,01 Kč |
| 500 | 112,79806 Kč | 56 399,03 Kč |
| 1 000 | 107,85227 Kč | 107 852,27 Kč |
| Unit Price without VAT: | 168,11000 Kč |
|---|---|
| Unit Price with VAT: | 203,41310 Kč |







