Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-2

DigiKey Part Number
GH1346-ND
Manufacturer
Manufacturer Product Number
39-2
Description
SWITCH PUSH SPST-NC 0.25A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA (AC)
Mfr
Voltage Rating - AC
115 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,95000 Kč461,95 Kč
10398,63200 Kč3 986,32 Kč
25375,83280 Kč9 395,82 Kč
50359,43200 Kč17 971,60 Kč
100343,71530 Kč34 371,53 Kč
250323,94680 Kč80 986,70 Kč
500309,71920 Kč154 859,60 Kč
Manufacturers Standard Package
Unit Price without VAT:461,95000 Kč
Unit Price with VAT:558,95950 Kč

Other Suppliers on DigiKey

162In Stock
Ships from WEC