
39-138 BLK | |
|---|---|
DigiKey Part Number | GH7465-ND |
Manufacturer | |
Manufacturer Product Number | 39-138 BLK |
Description | SWITCH PUSH SPST-NO 0.5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Sealed - Fully |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 500mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,16000 Kč | 384,16 Kč |
| 10 | 331,49800 Kč | 3 314,98 Kč |
| 25 | 312,55720 Kč | 7 813,93 Kč |
| 50 | 298,91780 Kč | 14 945,89 Kč |
| 100 | 285,85800 Kč | 28 585,80 Kč |
| 250 | 269,42804 Kč | 67 357,01 Kč |
| 500 | 257,60296 Kč | 128 801,48 Kč |
| Unit Price without VAT: | 384,16000 Kč |
|---|---|
| Unit Price with VAT: | 464,83360 Kč |




