Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-12

DigiKey Part Number
GH7527-ND
Manufacturer
Manufacturer Product Number
39-12
Description
SWITCH PUSH SPST-NO 0.5A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Overtravel
Type
Standard
Panel Cutout Dimensions
Circular - 4.37mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,32000 Kč383,32 Kč
10330,78900 Kč3 307,89 Kč
25311,89000 Kč7 797,25 Kč
50298,28380 Kč14 914,19 Kč
100285,24900 Kč28 524,90 Kč
250268,85492 Kč67 213,73 Kč
500257,05530 Kč128 527,65 Kč
Manufacturers Standard Package
Unit Price without VAT:383,32000 Kč
Unit Price with VAT:463,81720 Kč