




39-1 | |
|---|---|
DigiKey Part Number | GH1344-ND |
Manufacturer | |
Manufacturer Product Number | 39-1 |
Description | SWITCH PUSH SPST-NO 0.5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-1 Models |
Category | Current Rating (Amps) 500mA (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,79000 Kč | 189,79 Kč |
| 10 | 163,73700 Kč | 1 637,37 Kč |
| 25 | 154,39760 Kč | 3 859,94 Kč |
| 50 | 147,68200 Kč | 7 384,10 Kč |
| 100 | 141,24390 Kč | 14 124,39 Kč |
| 250 | 133,14320 Kč | 33 285,80 Kč |
| 500 | 127,31532 Kč | 63 657,66 Kč |
| 1 000 | 121,73063 Kč | 121 730,63 Kč |
| Unit Price without VAT: | 189,79000 Kč |
|---|---|
| Unit Price with VAT: | 229,64590 Kč |







