



34DWMSP15B4M6RT | |
|---|---|
DigiKey Part Number | GH7619-ND |
Manufacturer | |
Manufacturer Product Number | 34DWMSP15B4M6RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 10 | 135,66500 Kč | 1 356,65 Kč |
| 25 | 127,93600 Kč | 3 198,40 Kč |
| 50 | 122,37180 Kč | 6 118,59 Kč |
| 100 | 117,03900 Kč | 11 703,90 Kč |
| 250 | 110,33312 Kč | 27 583,28 Kč |
| 500 | 105,50588 Kč | 52 752,94 Kč |
| 1 000 | 101,00319 Kč | 101 003,19 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |

