34ADP11B1M7RT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 129,98000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 301,98538 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 204,94000 Kč
Datasheet

Similar


NKK Switches
In Stock: 90
Unit Price: 259,33000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 78,57866 Kč
Datasheet
Image for 34ADP11B1M7RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ADP11B1M7RT

DigiKey Part Number
34ADP11B1M7RT-ND
Manufacturer
Manufacturer Product Number
34ADP11B1M7RT
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T1B1M7QEHE-Switch0100DP1T1B1M7QEH-ND129,98000 KčSimilar
7201SDAV2BEC&K0108-7201SDAV2BE-ND301,98538 KčSimilar
M2022SS1G40NKK Switches0M2022SS1G40-ND204,94000 KčSimilar
M2022SS1G45NKK Switches90M2022SS1G45-ND259,33000 KčSimilar
100DP1T1B1M7REHE-Switch0141-100DP1T1B1M7REH-ND78,57866 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500141,31570 Kč70 657,85 Kč
Unit Price without VAT:141,31570 Kč
Unit Price with VAT:170,99200 Kč