Pushbutton Switch DPST-NO/NC Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-01

DigiKey Part Number
GH7634-ND
Manufacturer
Manufacturer Product Number
32-01
Description
SWITCH PUSH DPST 0.15A 28V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
32-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully, Stackable
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10158,01000 Kč1 580,10 Kč
25148,99360 Kč3 724,84 Kč
50142,50920 Kč7 125,46 Kč
100136,29800 Kč13 629,80 Kč
250128,48424 Kč32 121,06 Kč
500122,86014 Kč61 430,07 Kč
1 000117,47184 Kč117 471,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč