


30-6UL | |
|---|---|
DigiKey Part Number | GH7482-ND |
Manufacturer | |
Manufacturer Product Number | 30-6UL |
Description | SWITCH PUSH SPST-NC 5A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-6UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.75mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 10 | 261,02600 Kč | 2 610,26 Kč |
| 25 | 246,12160 Kč | 6 153,04 Kč |
| 50 | 235,39600 Kč | 11 769,80 Kč |
| 100 | 225,11960 Kč | 22 511,96 Kč |
| 250 | 212,19236 Kč | 53 048,09 Kč |
| 500 | 202,88688 Kč | 101 443,44 Kč |
| 1 000 | 193,97154 Kč | 193 971,54 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |


