



30-601 RED | |
|---|---|
DigiKey Part Number | GH1368-ND |
Manufacturer | |
Manufacturer Product Number | 30-601 RED |
Description | SWITCH PUSH SPST-NO 0.15A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.75mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 150mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| 10 | 143,09000 Kč | 1 430,90 Kč |
| 25 | 134,92680 Kč | 3 373,17 Kč |
| 50 | 129,05380 Kč | 6 452,69 Kč |
| 100 | 123,43120 Kč | 12 343,12 Kč |
| 250 | 116,35616 Kč | 29 089,04 Kč |
| 500 | 111,26492 Kč | 55 632,46 Kč |
| 1 000 | 106,38683 Kč | 106 386,83 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |




