


30-6 | |
|---|---|
DigiKey Part Number | GH1366-ND |
Manufacturer | |
Manufacturer Product Number | 30-6 |
Description | SWITCH PUSH SPST-NC 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-6 Models |
Category | Current Rating (Amps) 1A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.75mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,51000 Kč | 241,51 Kč |
| 10 | 208,47200 Kč | 2 084,72 Kč |
| 25 | 196,57560 Kč | 4 914,39 Kč |
| 50 | 188,01240 Kč | 9 400,62 Kč |
| 100 | 179,80990 Kč | 17 980,99 Kč |
| 250 | 169,49100 Kč | 42 372,75 Kč |
| 500 | 162,06518 Kč | 81 032,59 Kč |
| 1 000 | 154,95011 Kč | 154 950,11 Kč |
| Unit Price without VAT: | 241,51000 Kč |
|---|---|
| Unit Price with VAT: | 292,22710 Kč |





