
30-32 RED | |
|---|---|
DigiKey Part Number | GH7491-ND |
Manufacturer | |
Manufacturer Product Number | 30-32 RED |
Description | SWITCH PUSH SPST-NC 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-32 RED Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.30mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Off | Base Product Number |
Current Rating (Amps) 1A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,34000 Kč | 710,34 Kč |
| 10 | 612,79700 Kč | 6 127,97 Kč |
| 25 | 577,71400 Kč | 14 442,85 Kč |
| 50 | 552,46220 Kč | 27 623,11 Kč |
| 100 | 528,26770 Kč | 52 826,77 Kč |
| 250 | 497,83664 Kč | 124 459,16 Kč |
| Unit Price without VAT: | 710,34000 Kč |
|---|---|
| Unit Price with VAT: | 859,51140 Kč |


