
30-2UL | |
|---|---|
DigiKey Part Number | GH7481-ND |
Manufacturer | |
Manufacturer Product Number | 30-2UL |
Description | SWITCH PUSH SPST-NC 5A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-2UL Models |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.75mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,78000 Kč | 262,78 Kč |
| 10 | 226,72000 Kč | 2 267,20 Kč |
| 25 | 213,77720 Kč | 5 344,43 Kč |
| 50 | 204,45900 Kč | 10 222,95 Kč |
| 100 | 195,53700 Kč | 19 553,70 Kč |
| 250 | 184,31424 Kč | 46 078,56 Kč |
| 500 | 176,23564 Kč | 88 117,82 Kč |
| 1 000 | 168,49596 Kč | 168 495,96 Kč |
| Unit Price without VAT: | 262,78000 Kč |
|---|---|
| Unit Price with VAT: | 317,96380 Kč |



