Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-252 RED

DigiKey Part Number
GH7485-ND
Manufacturer
Manufacturer Product Number
30-252 RED
Description
SWITCH PUSH SPST-NC 1A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Sealed - Fully
Type
Standard
Panel Cutout Dimensions
Circular - 6.75mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
1A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1894,91000 Kč894,91 Kč
10771,96600 Kč7 719,66 Kč
25727,73200 Kč18 193,30 Kč
50695,89800 Kč34 794,90 Kč
100665,40100 Kč66 540,10 Kč
250627,03728 Kč156 759,32 Kč
Manufacturers Standard Package
Unit Price without VAT:894,91000 Kč
Unit Price with VAT:1 082,84110 Kč