



30-252 BLK | |
---|---|
DigiKey Part Number | GH7486-ND |
Manufacturer | |
Manufacturer Product Number | 30-252 BLK |
Description | SWITCH PUSH SPST-NC 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Circular - 6.75mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 757,80000 Kč | 757,80 Kč |
10 | 653,85400 Kč | 6 538,54 Kč |
25 | 616,40960 Kč | 15 410,24 Kč |
50 | 589,45980 Kč | 29 472,99 Kč |
100 | 563,64520 Kč | 56 364,52 Kč |
250 | 531,16668 Kč | 132 791,67 Kč |
Unit Price without VAT: | 757,80000 Kč |
---|---|
Unit Price with VAT: | 916,93800 Kč |