
30-251 RED | |
|---|---|
DigiKey Part Number | GH7483-ND |
Manufacturer | |
Manufacturer Product Number | 30-251 RED |
Description | SWITCH PUSH SPST-NO 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-251 RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Circular - 6.75mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,73000 Kč | 471,73 Kč |
| 10 | 407,02300 Kč | 4 070,23 Kč |
| 25 | 383,75000 Kč | 9 593,75 Kč |
| 50 | 366,99840 Kč | 18 349,92 Kč |
| 100 | 350,95190 Kč | 35 095,19 Kč |
| 250 | 330,76540 Kč | 82 691,35 Kč |
| 500 | 316,23794 Kč | 158 118,97 Kč |
| Unit Price without VAT: | 471,73000 Kč |
|---|---|
| Unit Price with VAT: | 570,79330 Kč |


