
30-2 | |
|---|---|
DigiKey Part Number | GH1364-ND |
Manufacturer | |
Manufacturer Product Number | 30-2 |
Description | SWITCH PUSH SPST-NC 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-2 Models |
Category | Current Rating (Amps) 1A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.75mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 10 | 231,07900 Kč | 2 310,79 Kč |
| 25 | 217,89000 Kč | 5 447,25 Kč |
| 50 | 208,39240 Kč | 10 419,62 Kč |
| 100 | 199,29720 Kč | 19 929,72 Kč |
| 250 | 187,85632 Kč | 46 964,08 Kč |
| 500 | 179,62258 Kč | 89 811,29 Kč |
| 1 000 | 171,73274 Kč | 171 732,74 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |





