Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-1UL

DigiKey Part Number
GH7480-ND
Manufacturer
Manufacturer Product Number
30-1UL
Description
SWITCH PUSH SPST-NO 5A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
120 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.75mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,35000 Kč268,35 Kč
10231,56600 Kč2 315,66 Kč
25218,33720 Kč5 458,43 Kč
50208,82940 Kč10 441,47 Kč
100199,71200 Kč19 971,20 Kč
250188,24876 Kč47 062,19 Kč
500179,99738 Kč89 998,69 Kč
1 000172,09163 Kč172 091,63 Kč
Manufacturers Standard Package
Unit Price without VAT:268,35000 Kč
Unit Price with VAT:324,70350 Kč