




30-17 RED | |
|---|---|
DigiKey Part Number | GH7488-ND |
Manufacturer | |
Manufacturer Product Number | 30-17 RED |
Description | SWITCH PUSH SPST-NO 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-17 RED Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,41000 Kč | 385,41 Kč |
| 10 | 332,56200 Kč | 3 325,62 Kč |
| 25 | 313,55000 Kč | 7 838,75 Kč |
| 50 | 299,87280 Kč | 14 993,64 Kč |
| 100 | 286,76940 Kč | 28 676,94 Kč |
| 250 | 270,28560 Kč | 67 571,40 Kč |
| 500 | 258,42300 Kč | 129 211,50 Kč |
| Unit Price without VAT: | 385,41000 Kč |
|---|---|
| Unit Price with VAT: | 466,34610 Kč |


