


30-17 BLK | |
|---|---|
DigiKey Part Number | GH7489-ND |
Manufacturer | |
Manufacturer Product Number | 30-17 BLK |
Description | SWITCH PUSH SPST-NO 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 30-17 BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 306,69700 Kč | 3 066,97 Kč |
| 25 | 289,17600 Kč | 7 229,40 Kč |
| 50 | 276,56880 Kč | 13 828,44 Kč |
| 100 | 264,48870 Kč | 26 448,87 Kč |
| 250 | 249,29160 Kč | 62 322,90 Kč |
| 500 | 238,35334 Kč | 119 176,67 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |


