Rotary Encoder Mechanical 8 Gray Code (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26GSD45-01-1-AJS

DigiKey Part Number
GH7411-ND
Manufacturer
Manufacturer Product Number
26GSD45-01-1-AJS
Description
ENCODER MECH GRY COD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 Gray Code (Absolute) Vertical
Datasheet
 Datasheet
EDA/CAD Models
26GSD45-01-1-AJS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/8" Dia Flatted End
Manufacturer
Grayhill Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
25K
Output Type
Gray Code (Absolute)
Base Product Number
Pulses per Revolution
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 380,63000 Kč1 380,63 Kč
51 185,05200 Kč5 925,26 Kč
101 109,17900 Kč11 091,79 Kč
251 015,87160 Kč25 396,79 Kč
50950,13060 Kč47 506,53 Kč
100888,26910 Kč88 826,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 380,63000 Kč
Unit Price with VAT:1 670,56230 Kč