
26GSD22-01-1-AJS | |
|---|---|
DigiKey Part Number | GH7412-ND |
Manufacturer | |
Manufacturer Product Number | 26GSD22-01-1-AJS |
Description | ENCODER MECH GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/8" Dia Flatted End |
Manufacturer Grayhill Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 25K |
Output Type Gray Code (Absolute) | Base Product Number |
Pulses per Revolution 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,80000 Kč | 1 106,80 Kč |
| 5 | 950,01000 Kč | 4 750,05 Kč |
| 10 | 889,29900 Kč | 8 892,99 Kč |
| 25 | 814,59080 Kč | 20 364,77 Kč |
| 50 | 761,98080 Kč | 38 099,04 Kč |
| 100 | 712,48230 Kč | 71 248,23 Kč |
| 250 | 657,46964 Kč | 164 367,41 Kč |
| Unit Price without VAT: | 1 106,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,22800 Kč |


