
25LB18-Q | |
|---|---|
DigiKey Part Number | GH7408-ND |
Manufacturer | |
Manufacturer Product Number | 25LB18-Q |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 5 | 605,66600 Kč | 3 028,33 Kč |
| 10 | 567,05100 Kč | 5 670,51 Kč |
| 25 | 519,54920 Kč | 12 988,73 Kč |
| 50 | 486,12040 Kč | 24 306,02 Kč |
| 100 | 454,67600 Kč | 45 467,60 Kč |
| 250 | 415,93092 Kč | 103 982,73 Kč |
| 500 | 399,74942 Kč | 199 874,71 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |

