24001-02N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24B36-01-1-08N

DigiKey Part Number
24B36-01-1-08N-ND
Manufacturer
Manufacturer Product Number
24B36-01-1-08N
Description
SWITCH ROTARY 8POS 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.92mm
Angle of Throw
36°
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.68mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 332,04000 Kč1 332,04 Kč
51 143,26800 Kč5 716,34 Kč
101 070,09800 Kč10 700,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,04000 Kč
Unit Price with VAT:1 611,76840 Kč