24001-02N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24878-03N

DigiKey Part Number
24878-03N-ND
Manufacturer
Manufacturer Product Number
24878-03N
Description
SWITCH ROTARY 3POS 1A 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 1A (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
24878-03N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.92mm
Angle of Throw
36°
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
17.45mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 633,48000 Kč1 633,48 Kč
51 401,78400 Kč7 008,92 Kč
101 311,96400 Kč13 119,64 Kč
251 201,40520 Kč30 035,13 Kč
501 123,52400 Kč56 176,20 Kč
1001 050,21410 Kč105 021,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 633,48000 Kč
Unit Price with VAT:1 976,51080 Kč