
2202 | |
|---|---|
DigiKey Part Number | GH7518-ND |
Manufacturer | |
Manufacturer Product Number | 2202 |
Description | SWITCH PUSH SPST-NC 10A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Audible Click |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 018,56600 Kč | 25 464,15 Kč |
| Unit Price without VAT: | 1 018,56600 Kč |
|---|---|
| Unit Price with VAT: | 1 232,46486 Kč |




